text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-68386NLT

1500 VDC 785 µH 9.7 VµS Surface Mount Gate Drive Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2438
Product Specification Section
Pulse Electronics PE-68386NLT - Technical Attributes
Attributes Table
Type: Pulse
Turns Ratio (Np:Ns): 1:1
Inductance: 785µH
DC Resistance: 0.60Ω
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +130°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Web Price
1,500+
$1.26