text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-07100RL

YC124 Series 4 Elements 100 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Yageo YC124-JR-07100RL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
390,000
USA:
50,000
Germany (Online Only):
340,000
310,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$53.00
USD
Quantity
Web Price
10,000
$0.0053
30,000
$0.0051
100,000
$0.005
200,000
$0.0049
400,000+
$0.0047
Product Variant Information section