Manufacturer Part #
NFE61HT330U2A9L
NFE Series 2706 33 pF 2 A 100 V SMT Chip Capacitor Type EMI Filter
Product Specification Section
Murata NFE61HT330U2A9L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata NFE61HT330U2A9L - Technical Attributes
Attributes Table
Rated Current: | 2A |
Capacitance: | 33pF |
Case Size: | 2706 (6816 Metric) |
Type: | Capacitor Type |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount