text.skipToContent text.skipToNavigation

Manufacturer Part #

B2P-VH-B(LF)(SN)

VH Series 2 Position 3.96 mm Crimp Disconnectable Top Entry Locking Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
JST B2P-VH-B(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.96 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B2P-VH-B(LF)(SN) is a part of EH series 2 position 3.96 mm pitch Top entry Wire to Board Locking Header Crimp style Connector.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 3.96 mm 
  • Current rating: 10 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000M Ω

View the Complete VH Series Connectors

Pricing Section
Global Stock:
4,131
USA:
4,131
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.107
300
$0.104
1,250
$0.0981
3,000
$0.0948
12,500+
$0.0866
Product Variant Information section