Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Logic Circuit | No of Functions / Channels | Output Characteristics | Supply Voltage-Nom | Supply Current | Power Dissipation | Propagation Delay | Operating Temperature | Capacitance | No of Inputs | No of Outputs | High Level Output Current | Low Level Output Current | No of Pins | Quiescent Current | Moisture Sensitivity Level | Mounting Feature |
Qty Web Price 3,000 $0.0393 12,000 $0.0376 30,000 $0.0365 75,000 $0.0354 120,000 $0.0339 | 558,000 Ready to Ship! | 6 Weeks | 2417 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | O-DRN | 1.65V to 5.5V | 1µA | 150mW | 11.5ns | -40°C to +85°C | 2.5pF | 2 | Dual | 32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0326 9,000 $0.0314 15,000 $0.0308 60,000 $0.0294 90,000 $0.0285 | 543,000 Ready to Ship! | 6 Weeks | 2421 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 1µA | 180mW | 14.3ns | -40°C to +85°C | 2.5pF | 2 | Dual | -32mA | -32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0351 12,000 $0.0335 30,000 $0.0326 75,000 $0.0316 120,000 $0.0302 | 423,000 Ready to Ship! | 6 Weeks | 2435 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 170mW | 13.1ns | -40°C to +85°C | 2.5pF | 1 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0351 12,000 $0.0335 30,000 $0.0326 75,000 $0.0316 120,000 $0.0302 | 336,000 Ready to Ship! | 6 Weeks | 2420 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 170mW | 13.1ns | -40°C to +85°C | 2.5pF | 1 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0933 9,000 $0.0897 12,000 $0.0887 30,000 $0.0858 45,000 $0.083 | 252,000 Ready to Ship! | N/A | 2316 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | O-DRN | 1.65V to 5.5V | 332mW | 2.3ns | -40°C to +85°C | 2.5pF | 2 | Dual | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.034 12,000 $0.0326 30,000 $0.0316 75,000 $0.0307 120,000 $0.0294 | 195,000 Ready to Ship! | 12 Weeks | 2414 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 1µA | 180mW | 14.3ns | -40°C to +85°C | 2.5pF | 2 | Dual | -32mA | -32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0393 12,000 $0.0376 30,000 $0.0365 75,000 $0.0354 120,000 $0.0339 | 162,000 Ready to Ship! | 12 Weeks | 2417 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | O-DRN | 1.65V to 5.5V | 1µA | 150mW | 11.5ns | -40°C to +85°C | 2.5pF | 2 | Dual | 32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 2,500 $0.0934 5,000 $0.091 7,500 $0.0896 12,500 $0.0878 25,000 $0.0842 | 155,000 Ready to Ship! | 8 Weeks | 2405 | Reel | SOIC-14 | Surface Mount | |||||||||||||||||
Qty Web Price 3,000 $0.034 12,000 $0.0326 30,000 $0.0316 75,000 $0.0307 120,000 $0.0294 | 123,000 Ready to Ship! | 6 Weeks | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 1µA | 180mW | 14.3ns | -40°C to +85°C | 2.5pF | 2 | Dual | -32mA | -32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0393 12,000 $0.0376 30,000 $0.0365 75,000 $0.0354 120,000 $0.0339 | 99,000 Ready to Ship! | 6 Weeks | 2435 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | O-DRN | 1.65V to 5.5V | 1µA | 150mW | 11.5ns | -40°C to +85°C | 2.5pF | 2 | Dual | 32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0393 12,000 $0.0376 30,000 $0.0365 75,000 $0.0354 120,000 $0.0339 | 57,000 Ready to Ship! | 6 Weeks | 2436 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 120mW | 9.2ns | -40°C to +85°C | 2.5pF | 2 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0374 9,000 $0.036 15,000 $0.0354 45,000 $0.034 75,000 $0.0329 | 45,000 Ready to Ship! | 6 Weeks | 2422 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 120mW | 9.2ns | -40°C to +85°C | 2.5pF | 2 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.027 9,000 $0.026 15,000 $0.0255 45,000 $0.0246 75,000 $0.0238 | 42,000 Ready to Ship! | 12 Weeks | 2410 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.8V to 5.5V | 1µA | 250mW | 12.5ns | -40°C to +85°C | 2.5pF | 2 | -8mA | 8mA | 8 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0393 12,000 $0.0376 30,000 $0.0365 75,000 $0.0354 120,000 $0.0339 | 30,000 Ready to Ship! | 6 Weeks | 2437 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 120mW | 9.2ns | -40°C to +85°C | 2.5pF | 2 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0224 9,000 $0.0215 15,000 $0.0212 60,000 $0.0202 90,000 $0.0196 | 30,000 Ready to Ship! | 14 Weeks | 2422 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +125°C | 2.5pF | 2 | Dual | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0234 12,000 $0.0223 30,000 $0.0217 75,000 $0.0211 120,000 $0.0201 | 30,000 Ready to Ship! | 14 Weeks | 2411 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 0.19W | 2.4ns | -40°C to +125°C | 2.5pF | 2 | Dual | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.034 12,000 $0.0326 30,000 $0.0316 75,000 $0.0307 120,000 $0.0294 | 30,000 Ready to Ship! | 6 Weeks | 2443 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 1.65V to 5.5V | 1µA | 180mW | 14.3ns | -40°C to +85°C | 2.5pF | 2 | Dual | -32mA | -32mA | 6 | 1µA | 1 | Surface Mount | ||
Qty Web Price 3,000 $0.0602 9,000 $0.0579 15,000 $0.0569 45,000 $0.0548 75,000 $0.0529 | 24,000 Ready to Ship! | 14 Weeks | 2424 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 0.9V to 3.6V | 0.9µA | 13.5ns | -40°C to +85°C | 2pF | 2 | Dual | -24mA | 24mA | 6 | 0.9µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0353 12,000 $0.0338 30,000 $0.0328 75,000 $0.0318 120,000 $0.0304 | 21,000 Ready to Ship! | 12 Weeks | 2410 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 5V | ±100mA | 200mW | 9.2ns | -55°C to +125°C | 2.5pF | 1 | -32mA | 32mA | 6 | 1µA | Surface Mount | ||||
Qty Web Price 3,000 $0.032 12,000 $0.0306 30,000 $0.0297 75,000 $0.0289 120,000 $0.0276 | 18,000 Ready to Ship! | 12 Weeks | 2432 | Reel | SOT-353 (SC-88A, SC-70-5) | Buffer | 2 | O-DRN | 1.65V to 5.5V | 200mW | 2.3ns | -55°C to +125°C | 2.5pF | 2 | Dual | 32mA | 6 | 1µA | 1 | Surface Mount | |||
74LVC2G02HD4-7 Diodes Incorporated 74LVC Series 5.5 V 32 mA Surface Mount Dual 2-Input NOR Gate - XFDFN-8 | Qty Web Price 5,000 $0.065 15,000 $0.0626 20,000 $0.062 50,000 $0.0601 75,000 $0.0582 | 15,000 Ready to Ship! | 8 Weeks | 2427 | Reel | NOR Gate | 2 | 1.65V to 5.5V | 1.8ns | -40°C to +125°C | 2.5pF | 4 | Dual | -32mA | 32mA | 8 | 0.1µA | Surface Mount | |||||
Qty Web Price 3,000 $0.0374 9,000 $0.036 15,000 $0.0354 45,000 $0.034 75,000 $0.0329 | 15,000 Ready to Ship! | 12 Weeks | 2433 | Reel | SOT-363 (SC-70-6, SC-88) | Inverter | 2 | 1.65V to 5.5V | 1µA | 120mW | 9.2ns | -40°C to +85°C | 2.5pF | 2 | -32mA | 32mA | 6 | 1µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0717 9,000 $0.069 15,000 $0.0677 30,000 $0.0661 60,000 $0.0636 | 12,000 Ready to Ship! | 6 Weeks | 2402 | Reel | SC-74 (TSOP-6) | Buffer | 2 | 1.65V to 5.5V | Surface Mount | ||||||||||||||
Qty Web Price 3,000 $0.0602 9,000 $0.0579 15,000 $0.0569 45,000 $0.0548 75,000 $0.0529 | 12,000 Ready to Ship! | 6 Weeks | 2424 | Reel | SOT-363 (SC-70-6, SC-88) | Buffer | 2 | 0.9V to 3.6V | 0.9µA | 13.5ns | -40°C to +85°C | 2pF | 2 | Dual | -24mA | 24mA | 6 | 0.9µA | 1 | Surface Mount | |||
Qty Web Price 3,000 $0.0763 6,000 $0.0743 9,000 $0.0732 15,000 $0.0718 30,000 $0.0688 | 12,000 Ready to Ship! | N/A | 2410 | Reel |
Added to Your Shopping Cart