Part Details | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Type | Average Rectified Current-Max | Reverse Voltage-Max [Vrrm] | Peak Current-Max | RMS Voltage-Max | Reverse Current-Max | Average Forward Current-Max | Forward Voltage | DC Blocking Voltage | Operating Temp Range | Rated Power | Thermal Resistance | Storage Temperature Range | Diode Capacitance-Nom | Moisture Sensitivity Level | No of Terminals | Mounting Feature |
Qty Web Price 3,000 $0.067 9,000 $0.0645 15,000 $0.0634 60,000 $0.0605 90,000 $0.0586 | 2,631,000 Ready to Ship! | 12 Weeks | 2416 | Reel | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.145 6,000 $0.143 9,000 $0.141 12,000 $0.14 15,000 $0.136 | 1,029,000 Ready to Ship! | 8 Weeks | 2244 | Reel | TO-269AA | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.19 3,000 $0.186 4,500 $0.184 6,000 $0.182 7,500 $0.177 | 870,000 Ready to Ship! | 6 Weeks | 2427 | Reel | SDIP-4 | 1.5A | 1000V | 50A | 5µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.11 3,000 $0.107 6,000 $0.104 7,500 $0.103 22,500 $0.0976 | 561,000 Ready to Ship! | 8 Weeks | 2324 | Reel | 1A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.176 3,000 $0.172 6,000 $0.169 7,500 $0.168 22,500 $0.161 | 460,500 Ready to Ship! | 8 Weeks | 2348 | Reel | 1.5A | 1000V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 50 $0.135 500 $0.129 1,500 $0.125 3,750 $0.121 10,000 $0.115 | 300,522 Ready to Ship! | 8 Weeks | 2418 | Tube | DFM-4 | 1A | 1000V | 50A | 10µA | 1.1V | Through Hole | ||||||||||||
Qty Web Price 3,000 $0.0837 6,000 $0.0816 9,000 $0.0803 15,000 $0.0788 30,000 $0.0756 | 261,000 Ready to Ship! | 12 Weeks | 2226 | Reel | 0.5A | 100V | 35A | 5µA | 1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.104 4,500 $0.0997 6,000 $0.0986 15,000 $0.0951 22,500 $0.0918 | 241,500 Ready to Ship! | 8 Weeks | 2310 | Reel | 1A | 400V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 2,500 $0.166 5,000 $0.163 7,500 $0.161 10,000 $0.159 12,500 $0.155 | 230,000 Ready to Ship! | 11 Weeks | 2431 | Reel | |||||||||||||||||||
Qty Web Price 1,500 $0.102 4,500 $0.0977 6,000 $0.0966 15,000 $0.0933 22,500 $0.09 | 226,500 Ready to Ship! | 8 Weeks | 2224 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 1,500 $0.132 3,000 $0.129 4,500 $0.128 7,500 $0.126 15,000 $0.122 | 207,000 Ready to Ship! | 8 Weeks | 2314 | Reel | 1.5A | 100V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 3,000 $0.145 6,000 $0.143 9,000 $0.141 12,000 $0.14 15,000 $0.136 | 204,000 Ready to Ship! | N/A | 2418 | Reel | TO-269AA | 0.5A | 600V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0749 6,000 $0.073 9,000 $0.0719 15,000 $0.0705 30,000 $0.0676 | 201,000 Ready to Ship! | 20 Weeks | 2306 | Reel | MDIP-4 | 0.8A | 600V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0913 6,000 $0.0888 9,000 $0.0874 12,000 $0.0864 15,000 $0.0834 | 189,000 Ready to Ship! | 8 Weeks | 2236 | Reel | MDIP-4 | 0.8A | 100V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.141 6,000 $0.138 9,000 $0.137 12,000 $0.136 15,000 $0.132 | 189,000 Ready to Ship! | 8 Weeks | 2240 | Reel | TO-269AA | 0.5A | 200V | 35A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 3,000 $0.0742 6,000 $0.0723 9,000 $0.0712 15,000 $0.0699 30,000 $0.067 | 186,000 Ready to Ship! | 8 Weeks | 2224 | Reel | MDIP-4 | 0.8A | 400V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.112 4,500 $0.107 7,500 $0.105 15,000 $0.102 30,000 $0.0981 | 178,500 Ready to Ship! | 14 Weeks | 2410 | Reel | 1A | 1000V | 10µA | 1.1V | Surface Mount | ||||||||||||||
CBRHDSH2-100 TR13 PBFREE Central Semiconductor CBRHDSH2 Series 2 A 100 V Single Phase Schottky Bridge Rectifier Gull Wing SMD-4 | Qty Web Price 3,000 $0.375 | 174,000 Ready to Ship! | 14 Weeks | 2330 | Reel | SMD-4 | Single Phase | 2A | 100V | 4µA | 70V | 2A | 0.84V | 100V | -50°C to +125°C | -50°C to +150°C | 1 | 4 | Surface Mount | ||||
Qty Web Price 3,000 $0.0999 6,000 $0.0972 9,000 $0.0956 12,000 $0.0946 15,000 $0.0912 | 165,000 Ready to Ship! | 14 Weeks | 2408 | Reel | SMD-4 | Single Phase | 3A | 1kV | 700V | 5µA | 1.5A | 950mV | -55°C to +150°C | -55°C to +150°C | 35pF | 1 | 4 | Surface Mount | |||||
Qty Web Price 5,000 $0.137 10,000 $0.134 15,000 $0.131 | 125,000 Ready to Ship! | 23 Weeks | 2440 | Reel | MDIP-4 | 1A | 600V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 5,000 $0.123 10,000 $0.12 15,000 $0.119 20,000 $0.117 | 105,000 Ready to Ship! | 20 Weeks | 2424 | Reel | MDIP-4 | 1A | 1000V | 30A | 10µA | 1.1V | Surface Mount | ||||||||||||
Qty Web Price 1,500 $0.102 4,500 $0.0977 6,000 $0.0966 15,000 $0.0933 22,500 $0.09 | 94,500 Ready to Ship! | 8 Weeks | 2414 | Reel | 1A | 600V | 50A | 10µA | 1.1V | Surface Mount | |||||||||||||
Qty Web Price 5,000 $0.0555 10,000 $0.0541 15,000 $0.0533 20,000 $0.0527 25,000 $0.0509 | 75,000 Ready to Ship! | 8 Weeks | 2409 | Reel | SMD-4 | Single Phase | 1A | 1kV | 5µA | 1A | 1.1V | -55°C to +150°C | 66°C/W | -55°C to +150°C | 9pF | 1 | 4 | Surface Mount | |||||
Qty Web Price 3,000 $0.0707 6,000 $0.0689 9,000 $0.0678 15,000 $0.0665 30,000 $0.0638 | 75,000 Ready to Ship! | 20 Weeks | 2252 | Reel | MDIP-4 | 0.8A | 600V | 30A | 5µA | 1V | Surface Mount | ||||||||||||
TS20P06G C2 Taiwan Semiconductor TS20P01G - TS20P07G series Glass Passivated Bridge Rectifiers 20A 800V | Qty Web Price 15 $0.375 2,400 $0.37 3,600 $0.365 4,800 $0.36 6,000 $0.35 | 74,338 Ready to Ship! | N/A | 2322 | Tube |
Added to Your Shopping Cart