text.skipToContent text.skipToNavigation

Manufacturer Part #

USB3340-EZK

USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Microchip USB3340-EZK - Technical Attributes
Attributes Table
Frequency Range: 60MHz
Data Rate: 480Mbps
Supply Voltage: 1.8V to 3.3V
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
Germany (Online Only):
980
1,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$833.00
USD
Quantity
Web Price
490
$1.70
980
$1.68
1,470
$1.66
1,960
$1.65
2,450+
$1.62
Product Variant Information section