Manufacturer Part #
SX1238IMLTRT
SX1238 Series 3.6 V 300 kbps SMT Fully Integrated Transceiver - VFQFN-40
Product Specification Section
Semtech SX1238IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SX1238IMLTRT - Technical Attributes
Attributes Table
Frequency Range: | 863MHz to 928MHz |
Data Rate: | 300kbps |
Output Power: | 27dBm |
Supply Voltage: | 2.7V to 3.6V |
Sensitivity: | -124dBm |
Supply Current: | 408mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
No of Terminals: | 40 |
Moisture Sensitivity Level: | 3 |
Package Style: | MLPQ-40EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$6.06
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPQ-40EP
Mounting Method:
Surface Mount