text.skipToContent text.skipToNavigation

Manufacturer Part #

CMP530-1-R

ZB/thread/BT,+dBm,Antenna BULK

ECAD Model:
Mfr. Name: CEL
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
CEL CMP530-1-R - Technical Attributes
Attributes Table
RF Type: 802.15.4, Bluetooth
Frequency Range: 2.4GHz
Output Power: 20dBm
Sensitivity: -100dBm
InterfaceType / Connectivity: ADC/GPIO/I2C/QSPI/SPI/UART/USB
Supply Voltage: 3.3V
Receiving Current: 4.3mA
Transmitting Current: 20.3mA to 95mA
Operating Temperature: -40°C to +85°C
Wireless Protocol: Bluetooth
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
600
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,826.00
USD
Quantity
Web Price
600+
$14.71
Product Variant Information section