text.skipToContent text.skipToNavigation

Manufacturer Part #

450-0148C

2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Date Code:
Product Specification Section
Ezurio 450-0148C - Technical Attributes
Attributes Table
Module: 802.11 a/b/g/n
Data Rate: 1Mbps to 65bps
RF Band: 2.4GHz
Certified: Yes
Gain: 19dB
Sensitivity: -92dBm
Frequency Range: 2.4MHz to 2.5GHz
Supply Voltage: 1.8V to 3.6V
Supply Current: 300mA to 600mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Features & Applications
2.4 GHz 65 Mbps 19 dB 65 Mbps Bluetooth v4.1 Sterling-LWB U.FL Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2
Multiple Of:
2
Total
$34.86
USD
Quantity
Web Price
2
$17.43
8
$17.23
30
$17.05
80
$16.91
200+
$16.69