Manufacturer Part #
MC1496BDR2G
MC1496B Series 12 V 33 mW Balanced Modulator and Demodulator - SOIC-14
Product Specification Section
onsemi MC1496BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC1496BDR2G - Technical Attributes
Attributes Table
Operating Frequency: | 300MHz |
Power Dissipation: | 33mW |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500
$0.36
5,000
$0.35
10,000
$0.345
12,500
$0.345
37,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount