text.skipToContent text.skipToNavigation

Manufacturer Part #

X9001091-W3DRMB

2.4425GHz, 5.5GHz Bluetooth, Wi-Fi, WLAN, Zigbee Whip, Tilt RF Antenna 2.4GHz 2

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
KYOCERA AVX X9001091-W3DRMB - Technical Attributes
Attributes Table
Antenna Type: Tilt/Whip
Operating Frequency: 2.4GHz to 5.85GHz
Gain: 4dBi
Termination: Connector Mount
Operating Temp Range: -40°C to +120°C
Impedance: 50Ω
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.00
USD
Quantity
Web Price
1
$2.00
40
$1.94
125
$1.89
400
$1.84
1,250+
$1.75
Product Variant Information section