text.skipToContent text.skipToNavigation

Manufacturer Part #

W1696-MW

5G/4G Stick Monopole Antenna is IP68 rated with a standard SMA plug

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Pulse Electronics W1696-MW - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 617MHz to 3800MHz
Gain: 1dBi
Termination: Connector Mount
Operating Temp Range: -30°C to +85°C
Impedance: 50Ω
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.64
USD
Quantity
Web Price
24
$3.86
72
$3.74
120
$3.69
360
$3.59
600+
$3.50
Product Variant Information section