Manufacturer Part #
LD617-6000S143
DAS Series Directional 50 W 4G/5G LPDA Female Bracket Mount RF Antenna Module
Product Specification Section
Pulse Electronics LD617-6000S143 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics LD617-6000S143 - Technical Attributes
Attributes Table
Antenna Type: | Module/4G LTE/5G |
Operating Frequency: | 617MHz to 806MHz |
Gain: | 9dBi |
VSWR: | 1.6, 1.8 |
Termination: | Bracket Mount |
Operating Temp Range: | -40°C to +55°C |
Impedance: | 50Ω |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
20
$51.27
40
$50.94
60
$50.75
80
$50.62
100+
$50.19
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Bracket Mount