text.skipToContent text.skipToNavigation

Manufacturer Part #

STUSB4761QTR

22 V Standalone USB PD Controller with Integrated CC/CV for AC/DC Application

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STUSB4761QTR - Technical Attributes
Attributes Table
Supply Voltage: 4.1V to 22V
Operating Temp Range: -40°C to +105°C
Supply Current: 900µA
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,960.00
USD
Quantity
Web Price
3,000+
$1.32