text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C65621-56LTXCT

USB Interface IC EZ-USB HX2LP Lite LO PWR USB 2.0 Hub

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Infineon CY7C65621-56LTXCT - Technical Attributes
Attributes Table
Data Rate: 480Mbps
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: 0°C to 70°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI
No of Pins: 56
Supply Current: 77mA
Protocols Supported: USB
Frequency: 24MHz
No of Ports: Dual
Moisture Sensitivity Level: 3
Package Style:  QFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,440.00
USD
Quantity
Web Price
2,000+
$3.22
Product Variant Information section