Manufacturer Part #
PI6ULS5V9617AUEX
PI6ULS5 Series 50µA 2 Channel I²C 7 pF Buffer IC MSOP-8
Product Specification Section
Pericom Saronix-eCera PI6ULS5V9617AUEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI6ULS5V9617AUEX - Technical Attributes
Attributes Table
Supply Voltage: | 0.6V to 5.5V |
ESD Voltage-Max: | 8000V |
Supply Current: | 50µA |
Interface: | I2C |
Power Dissipation: | 100mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500
$0.64
5,000
$0.625
7,500
$0.615
10,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8