Manufacturer Part #
PI6ULS5V9511AUEX
Interface I2C Hot Swap MSOP-8 TR 2.5K
Product Specification Section
Pericom Saronix-eCera PI6ULS5V9511AUEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI6ULS5V9511AUEX - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 5.5V |
ESD Voltage-Max: | 4000V |
Supply Current: | 2.8mA |
Interface: | I2C/SMBus |
Power Dissipation: | 0.1W |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.495
5,000
$0.485
7,500
$0.48
10,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount