text.skipToContent text.skipToNavigation

Manufacturer Part #

ECC204-RBVCZ-T

ECC204 Series 64 Byte 125 kbps Single Wire Interface Secure Authentication IC

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ECC204-RBVCZ-T - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 5.5V
Memory Density: 512b
Program Memory Type: EEPROM
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Web Price
5,000+
$0.59
Product Variant Information section