Manufacturer Part #
ST3232ECTR
ST3232E Series 5.5 V 250 kbps Low Power RS-232 Driver and Receiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST3232ECTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3232ECTR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500+
$0.455
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 20,000 Qty: 2,500+$0.455 Stock: 20,000
- Reel Qty: 2,500+ / Web Price: $0.315 / Stock: 57,500 Qty: 2,500+$0.315 Stock: 57,500
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 5,000 Qty: 2,500+$0.455 Stock: 5,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount