Manufacturer Part #
PI4IOE5V96248ZLEX
5.5 V 1 MHz 42mA Open Drain 48-bit I2C-bus I/O Expander
Pericom Saronix-eCera PI4IOE5V96248ZLEX - Product Specification
Shipping Information:
ECCN:
PCN Information:
TITLEQualified Additional Assembly/Test (A/T) Sites, Wafer Fab IMD Backend, and Package Outline Dimension ChangeDESCRIPTION OF CHANGEThis PCN is being issued to notify customers that in order to assure continuity of supply, Diodes Incorporated has qualified the following additional Assembly and Test (A/T) sites for select products: Diodes internal assembly and test site (SAT) located in Shanghai, China, and Shanghai SIMAT Microelectronics Technology (SIMAT) located in Shanghai, China, and Greatek located in Toufen, Taiwan.Diodes has also qualified high-density plasma (HDP) oxide chemical vapor deposition (CVD) as new intermetallic dielectric (IMD) material and process for select products. Some products will also be subject to a change of a respective package outline dimension (POD), in particular package height.Full electrical characterization and high reliability testing has been completed on representative part numbers to ensure no change to device functionality or electrical specifications in the datasheet. Refer to the attached qualification report embedded in this file (to view, download this PCN file then open it with a PDF viewer to see the attached qual report).
REV 2: Devices listed in this notice /in red strikethrough font ( (in Table 3) are being removed from PCN-2520.DESCRIPTION OF CHANGE in previous Announcement:This PCN is being issued to notify customers that in order to assure continuity of supply, Diodes has qualified an additional internal A/T site "Diodes Technology (Cheng Du) Company Limited" (CAT) located in Chengdu, China (to include use of PdCu bond wire), an additional bump facility SJ Semiconductor Corporation (SJ-Semi) located in JiangYin City, China, and an additional A/T site Greatek Electronics Inc. Greatek Toufen Facility (GTK Toufen) located in Toufen, Taiwan.
Part Status:
Available Packaging
Package Qty:
3000 per Reel