Manufacturer Part #
MC100EPT22DTG
MC100EPT22 Series 3.6V Dual LVTTL/LVCMOS to Differential LVPECLTranslator
Product Specification Section
onsemi MC100EPT22DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EPT22DTG - Technical Attributes
Attributes Table
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC100EPT22DTG is a dual LVTTL/LVCMOS to differential LVPECL translator. Available in a TSSOP-8 package.
Features:
- 420 ps Typical Propagation Delay
- Maximum Frequency > 1.1 GHz Typical
- Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
- PNP LVTTL Inputs for Minimal Loading
- Q Output Will Default HIGH with Inputs Open
- The 100 Series Contains Temperature Compensation.
- Pb−Free Packages are Available
View the List of available MC100EPT22 Series of Translators
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Web Price
100
$6.94
200
$6.90
300
$6.89
400
$6.87
500+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount