text.skipToContent text.skipToNavigation

Manufacturer Part #

LAXP2-17E-5FTN256E

LA-XP2 Series 17000 Cell 201 I/O 1.26V Field Programmable Gate Array - FTBGA-256

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Lattice Semiconductor LAXP2-17E-5FTN256E - Technical Attributes
Attributes Table
Programmable Type: SRAM
No of I/O Lines: 201
No of Logic Elements: 17000
Memory Density: 276kb
Supply Voltage: 1.14V to 1.26V
Package Style:  FTBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
990
Germany (Online Only):
990
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$7,125.30
USD
Quantity
Web Price
90+
$79.17
Product Variant Information section