text.skipToContent text.skipToNavigation

Manufacturer Part #

OP505A

OP505 Series 935 nm 30 V 4.3 mA Blue NPN Silicon Phototransistor - T-1

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
TT Electronics - Optek Technology OP505A - Technical Attributes
Attributes Table
Wavelength: 935nm
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 4.3mA
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The OP505A is a part of OP50 series infrared selected NPN silicon phototransistor. It has a storage temperature ranging from -40°C to +100°C.

Features:

  • Narrow receiving angle
  • Variety of sensitivity ranges
  • T-1 package style
  • Small package size for space limited applications

View the available OP50 series of infrared selected NPN silicon phototransistor

Pricing Section
Global Stock:
42
Germany (Online Only):
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
42
Multiple Of:
2000
Total
$28.35
USD
Quantity
Web Price
2,000
$0.675
4,000
$0.66
6,000+
$0.645
Product Variant Information section