Manufacturer Part #
OP804SL
OP804SL Series 30 V 250 mW NPN Photo Transistor Through Hole - TO-18
Product Specification Section
TT Electronics - Optek Technology OP804SL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP804SL - Technical Attributes
Attributes Table
Type: | Phototransistor |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 250mW |
Package Style: | TO-18 |
Mounting Method: | Through Hole |
Features & Applications
The OP804SL is a NPN silicon phototransistor with a maximum on state collector current of 22 mA.
This device is mounted in hermetically sealed packages. The TO-18 package offer high power dissipation and superior hostle environment operation. The norrow receiving angle provides excellent on-axis coupling.
Features:
- Narrow receiving angle
- variety of sensitivity ranges
- Enhanced temperature range
- TO-18 hermetically sealed package
- Mechanically and spectrally matched to the OP130 and OP231 series of infrared emitting diodes
- TX/TXV processing available
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-18
Mounting Method:
Through Hole