text.skipToContent text.skipToNavigation

Manufacturer Part #

H21A3

H21A3 Series 30 V 50 mA Through Hole Single Channel Photointerrupter

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H21A3 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Collector Current Max: 20mA
No of Channels: 1
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
525
Multiple Of:
75
Total
$409.50
USD
Quantity
Web Price
75
$0.815
300
$0.78
750
$0.755
1,875
$0.73
3,000+
$0.70
Product Variant Information section