Manufacturer Part #
TLHR6405
5 mm Red 60º 14 mcd 2 V 30 mA Tinted Diffused Through Hole LED (T-1 3/4)
Product Specification Section
Vishay TLHR6405 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TLHR6405 - Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 14mcd |
Viewing Angle: | 60° |
Dimension: | H 8.7mm x D 5.8mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
The TLHR6405 is a High Intensity LED with Ø 5 mm Tinted Diffused Package. The TLH.640. series was developed for standard applications like general indicating and lighting purposes.
It is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast. It has an Operating temperature ranges b/w -20 °C to 100 °C.
Features:
- Choice of three bright colors
- Standard T-1¾ package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Luminous intensity categorized
- Yellow and green color categorized
- TLH.640. without stand-offs
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Status lights
- Off/on indicator
- Background illumination
- Readout lights
- Maintenance lights
- Legend light
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.107
8,000
$0.105
12,000
$0.104
16,000
$0.103
20,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole