text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12M1WT86

SML-D12 Series Yellow Green 0603 Diffused 40 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
ROHM SML-D12M1WT86 - Technical Attributes
Attributes Table
Color: Yellow Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$118.20
USD
Quantity
Web Price
3,000
$0.0394
6,000
$0.0383
9,000
$0.0377
12,000
$0.0373
15,000+
$0.036
Product Variant Information section