text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-310VTT86

SML-310 Series Red 0603 140° Clear 4 mcd 2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-310VTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 4mcd
Viewing Angle: 140°
Wavelength: 650nm
Rated Power: 55mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The SML-310VTT86 is a Red color surfacemount mini-mold chip LED. It has a Intensity of 4 mcd and a clear lens.

Features:

  • Abundant color variations with diverse luminous intensity types
  • 1608 standard size(1.6×0.8 mm, t=0.8 mm)
  • Surface mount chip LED

Applications:

  • Industrial lighting
  • LED lighting solutions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$155.40
USD
Quantity
Web Price
3,000
$0.0518
6,000
$0.0504
9,000
$0.0496
12,000
$0.049
15,000+
$0.0473