Manufacturer Part #
Q65112A9975
LS E65F-CBEA-D1-3A4B-50-R33-Z
Product Specification Section
ams OSRAM Q65112A9975 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A9975 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Super Red |
Lens Type: | Clear |
Forward Voltage: | 2.5V |
Forward (Drive) Current: | 70mA |
Viewing Angle: | 60° |
Wavelength: | 635nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,000
$0.107
4,000
$0.105
6,000
$0.104
8,000
$0.103
10,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount