text.skipToContent text.skipToNavigation

Manufacturer Part #

OVLLB8C7

5 mm Blue 85° 440 mcd Water Clear 3.2 V LED Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVLLB8C7 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 440mcd
Viewing Angle: 85°
Wavelength: 475nm
Rated Power: 100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  6.8mm x D  5.05mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The OVLLB8C7 is a blue color cylindrical high intensity InGaN LED with a typical intensity of 440 mcd. Available in through hole clear plastic T-1¾ package.

This device designed for superior performance in signage and lighting applications that require wideangle uniform light output. It combine a high-intensity LED with a unique flat-topped T-1¾ package to provide both high brightness and a wide spatial radiation pattern.

Features:

  • Wide viewing angle
  • High-brightness indicator
  • Industry standard lead spacing
  • Unique lens shape for flexible applications

Applications:

  • Channel letter and other signage backlighting
  • Decorative architectural indoor and outdoor lighting accents
  • Industrial and consumer indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$1,575.00
USD
Quantity
Web Price
500
$0.34
1,000
$0.335
1,500
$0.33
2,000
$0.325
2,500+
$0.315
Product Variant Information section