Manufacturer Part #
OVLFR3C7
Red 5 mm 30° Clear 5000 mcd 2.2 V Round LED Lamp Through Hole
Product Specification Section
TT Electronics - Optek Technology OVLFR3C7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVLFR3C7 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 5000000mcd |
Viewing Angle: | 30° |
Wavelength: | 630nm |
Rated Power: | 120mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.195
1,000
$0.19
1,500
$0.188
2,000
$0.186
2,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1 3/4
Mounting Method:
Through Hole