Manufacturer Part #
OVLBB4C7
3 mm Blue 45° 900 mcd Water Clear 3.4 V Round LED Lamp Through Hole
Product Specification Section
TT Electronics - Optek Technology OVLBB4C7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVLBB4C7 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.4V |
Forward (Drive) Current: | 20mA |
Intensity: | 900mcd |
Viewing Angle: | 45° |
Wavelength: | 475nm |
Rated Power: | 100mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 5.1mm x D 3mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Features & Applications
The OVLBB4C7 is a blue color through hole LED lamp with a typical intensity of 1750 mcd.
This high-intensity LED is mounted in a clear plastic T-1 package and it provides a well-defined and even emission pattern. Its UV-resistant epoxy lens makes this device an optimal solution for outdoor applications
Features:
- High brightness with well-defined spatial radiation patterns
- UV-resistant epoxy lens
- Lead-frame material is iron alloy with tin plated leads
- No stand-offs
Applications:
- Pedestrian signals
- Signage and architectural lighting
- Backlighting
- Automotive
- Outdoor/indoor displays
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.37
100
$0.35
250
$0.34
500
$0.335
1,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole