text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63AS5UW

285 mcd 2.9 V 5 mA 0603 120° Viewing Angle Surface Mount Clear White LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Inolux IN-S63AS5UW - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Diffused
Forward Voltage: 2.9V
Forward (Drive) Current: 5mA
Intensity: 285mcd
Viewing Angle: 120°
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.7mm x W  1.1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
Germany (Online Only):
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$241.20
USD
Quantity
Web Price
4,000
$0.0603
8,000
$0.0588
12,000
$0.0579
20,000
$0.0568
40,000+
$0.0546
Product Variant Information section