text.skipToContent text.skipToNavigation

Manufacturer Part #

H178CRD

H178CRD Series 5mm Red LED Single Level Right Angle LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Bivar H178CRD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Pricing Section
Global Stock:
3
Germany (Online Only):
3
3
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3
Multiple Of:
200
Total
$0.95
USD
Quantity
Web Price
200
$0.315
600
$0.305
1,000
$0.30
4,000
$0.285
6,000+
$0.275
Product Variant Information section