Manufacturer Part #
BL-HKC36D-AV-TRB
Yellow 1.6 x 0.8 x 0.8 mm 120° Water Clear 120 mcd 2 V Surface Mount LED
Product Specification Section
American Bright BL-HKC36D-AV-TRB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Bright BL-HKC36D-AV-TRB - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 120mcd |
Viewing Angle: | 120° |
Wavelength: | 590nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Moisture Sensitivity Level: | 3 |
Part Number Aliases: | BL-HKC36 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0387
8,000
$0.038
12,000
$0.0376
16,000
$0.0374
20,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount