text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-3401LG

Single Digit Seven Segment Green 0.8" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1434
Product Specification Section
LITEON LTS-3401LG - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.8in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,008
USA:
1,008
1,008
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.97
USD
Quantity
Web Price
1
$0.965
30
$0.925
100
$0.88
200
$0.855
500+
$0.785
Product Variant Information section