text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-TS40BCB

7-Seg. Display / Through Hole / Single Digit /0.4 / Common Cathode / Black Face

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-TS40BCB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Blue
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 470nm
Average Forward Current-Max: 30mA
Forward Voltage: 3.2V
Operating Temperature: -35°C to +85°C
Intensity: 14mcd
Power Dissipation: 114mW
Dimension: L  12.9mm x W  9.63mm x H  6.36mm
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5040
Multiple Of:
5040
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,494.80
USD
Quantity
Web Price
5,040+
$0.495
Product Variant Information section