Manufacturer Part #
INND-SS30GCG
LED Displays & Accessories Green 7 Segment Display
Product Specification Section
Inolux INND-SS30GCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INND-SS30GCG - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.3in |
Color: | Green |
Common Pin Value: | Cathode |
No of Digits: | 1 |
Wavelength: | 525nm |
Average Forward Current-Max: | 30mA |
Forward Voltage: | 3.2V |
Operating Temperature: | -40°C to +105°C |
Intensity: | 37mcd |
Power Dissipation: | 114mW |
Dimension: | L 12mm x W 7.3mm x H 3.15mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1,000
$0.53
2,000
$0.52
3,000
$0.51
4,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount