text.skipToContent text.skipToNavigation

Manufacturer Part #

803-1710-0331-504

803 Series 5mm red 5/8" mounting hole flat lens press to test indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 803-1710-0331-504 is part of 803 Series LED.This device is lead free.

Features:

  • T-3 1/4 mini bayonet configuration
  • Sizes is 5/8
  • Incandescent type lamp
  • MIL-L-7961B Compliancy
  • Solder Type Terminal  
  • MS Number MS25331-6
  • Mounting Hole Size is 5/8
  • Metal Finish Desc Black Anodized
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
13
Multiple Of:
1
Total
$916.50
USD
Quantity
Web Price
1
$72.37
2
$71.56
4
$70.76
5
$70.50
15+
$68.93
Product Variant Information section