text.skipToContent text.skipToNavigation

Manufacturer Part #

VOH260A-X006

VOH260A Series Single Channel 10MBd 50mA Open Drain Optocoupler DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2408
Product Specification Section
Vishay VOH260A-X006 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 7V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 100ns
Forward Voltage: 1.38V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Power Dissipation: 40mW
Output Type: Open Drain
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Web Price
1
$0.56
75
$0.54
250
$0.52
750
$0.50
2,500+
$0.46