Manufacturer Part #
PVI5080NSPBF
PVI-N Series 5 V 8 uA 1 Channel Photovoltaic Isolator SMT - DIP-8
Infineon PVI5080NSPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change of wafer production from Infineon Technologies Americas Corp., Temecula CA., USA to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan for PVG Gen 2 and Gen 3, MOSFET G5 and IGBT G4 wafers, and MOSFET G7.5 wafers to Silicon Foundry Sichuan Gen Microelectronics co.Ltd, Suining,China.The wafer production of the affected products will be transferred to Silicon Foundry EPISIL Technologies Inc., Hsinchu, Taiwan, according to the global Infineon production strategy.
Part Status:
Infineon PVI5080NSPBF - Technical Attributes
No of Channels: | 1 |
Isolation Voltage-RMS: | 4000V |
Output Voltage-Max: | 8V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
This device is ideally suited for applications requiring high-current and/or high-voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.
Features:
- Isolated voltage source
- Monolithic construction
- Up to 8 μA output
- Single output
- Solid state reliability
Applications:
- Load distribution
- Industrial controls
- Current-to-voltage conversion
- Custom solid state relay
Available Packaging
Package Qty:
2000 per Tube
Package Style:
DIP-8
Mounting Method:
Surface Mount