Manufacturer Part #
PVI1050NS-TPBF
PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator SMT - DIP-8
Product Specification Section
Infineon PVI1050NS-TPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Infineon PVI1050NS-TPBF - Technical Attributes
Attributes Table
No of Channels: | 2 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 8V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PVI1050NS-TPBF is a dual channel photovoltaic isolator, generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs
This device is ideally suited for applications requiring high current and/or high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.
Features:
- Isolated voltage source
- Monolithic construction
- Up to 8 μA output
- Dual output
- Solid state reliability
Applications:
- Load distribution
- Industrial controls
- Current to voltage conversion
- Custom solid state relay
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
750+
$5.60
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
DIP-8
Mounting Method:
Surface Mount