text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN4N49

4N49 Series Single Channel 1000 V Optically Coupled Isolator - TO-78

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology JAN4N49 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1000V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 2V
Average Forward Current-Max: 40mA
Power Dissipation: 0.3W
Output Type: Phototransistor
CTR-Min: 200%
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-78
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$2,649.00
USD
Quantity
Web Price
50
$26.66
100
$26.49
150+
$26.32
Product Variant Information section