text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO1I813TXUMA1

8 Channel 500 V Unidirectional 25 kV/µs SPI Digital Isolator - TSSOP-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ISO1I813TXUMA1 - Technical Attributes
Attributes Table
No of Channels: 8
Isolation Voltage-RMS: 500V
Directional: Uni-Directional
Power Dissipation: 0.8W
Operating Temp-Max: 85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,440.00
USD
Quantity
Web Price
2,000+
$3.22
Product Variant Information section