Manufacturer Part #
FOD817C300W
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
Product Specification Section
onsemi FOD817C300W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FOD817C300W - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 70V |
CTR-Min: | 200% |
Operating Temp-Max: | 110°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
164,000
Germany (Online Only):
164,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
100
$0.114
4,000
$0.112
8,000
$0.11
10,000
$0.109
30,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole