text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP6136TR

36 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP6136TR - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 40m
Power Dissipation: 10mW
Supply Current: 0.7mA
Carrier Frequency: 36kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1120
Multiple Of:
1120
Total
$722.40
USD
Quantity
Web Price
1,120+
$0.645
Product Variant Information section