text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP4133

TSOP41 Series 5.5 V 33 kHz 24 m Through Hole Side View IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP4133 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 5.5V
Transmission Distance: 24m
Supply Current: 0.35mA
Carrier Frequency: 33kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 5.5V
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2160
Multiple Of:
90
Total
$950.40
USD
Quantity
Web Price
90
$0.485
450
$0.46
1,800
$0.44
4,500
$0.43
11,250+
$0.41
Product Variant Information section