text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR-563ST3F

SIR Series 940 nm 21 mW/sr 100 mA Through Hole Infrared Light Emitting Diode

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
ROHM SIR-563ST3F - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Intensity: ±15°
Intensity: 21mW/sr
Forward (Drive) Current: 100mA
Forward Voltage: 1.34V
Mounting Method: Through Hole
Features & Applications

The SIR-563ST3F is a GaAs infrared light emitting diode housed in clear plastic. This device has a high luminous efficiency and a 940 nm peak wavelength suitable for silicon detectors. It has a wide radiation angle and is ideal for compact optical control equipment.

Features:

  • High efficiency, high output PO=11.0 mW (IF=50 mA)
  • Wide radiation angle θ1/2=15deg
  • Emission spectrum well suited to silicon detectors (λP=940 nm)
  • Good current-optical output linearity
  • Long life, high reliability

Applications:

  • Optical control equipment
  • Light source for remote control devices
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.31
USD
Quantity
Web Price
1
$0.31
125
$0.30
300
$0.29
750
$0.28
2,000+
$0.26
Product Variant Information section