text.skipToContent text.skipToNavigation

Manufacturer Part #

OP298B

OP298 Series 875 nm 2 V 200 mA 2 Terminal Through Hole Infrared Emitters - TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OP298B - Technical Attributes
Attributes Table
Wavelength: 875nm
Forward (Drive) Current: 200mA
Forward Voltage: 2V
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$1,185.00
USD
Quantity
Web Price
500
$0.79
3,000
$0.775
4,500
$0.765
6,000+
$0.75
Product Variant Information section